Part Details for CCF1N0.5 by KOA Speer Electronics Inc
Overview of CCF1N0.5 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCF1N0.5
CCF1N0.5 CAD Models
CCF1N0.5 Part Data Attributes
|
CCF1N0.5
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCF1N0.5
KOA Speer Electronics Inc
Electric Fuse, Normal Blow, 0.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 50 A | |
Blow Characteristic | NORMAL | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; MITI; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for CCF1N0.5
This table gives cross-reference parts and alternative options found for CCF1N0.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF1N0.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR1/6125TD500MA | Electric Fuse, Time Delay Blow, 0.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, | Eaton Corporation | CCF1N0.5 vs TR1/6125TD500MA |
CCF1N0.5TBK | Electric Fuse, 0.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, | KOA Speer Electronics Inc | CCF1N0.5 vs CCF1N0.5TBK |