TPZ1C330M05110 vs RAS33M16CF25X11 feature comparison

TPZ1C330M05110 Taicon Corporation

Buy Now Datasheet

RAS33M16CF25X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TAICON CORP ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 600 mΩ
Length 11 mm
Manufacturer Series PZ(16V)
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 180 mA
Series PZ(16V)
Terminal Pitch 2 mm
Base Number Matches 1 2

Compare TPZ1C330M05110 with alternatives