TPZ1C330M05110
vs
LESRA33M16CF35X11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TAICON CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM
ESR
600 mΩ
Length
11 mm
11 mm
Manufacturer Series
PZ(16V)
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
180 mA
Series
PZ(16V)
LESRA
Terminal Pitch
2 mm
7.5 mm
Base Number Matches
1
1
Custom Capabilities
Lead Length (Consult Factory)
Compare TPZ1C330M05110 with alternatives
Compare LESRA33M16CF35X11 with alternatives