Part Details for TPZ1C330M05110 by Taicon Corporation
Overview of TPZ1C330M05110 by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPZ1C330M05110
TPZ1C330M05110 CAD Models
TPZ1C330M05110 Part Data Attributes
|
TPZ1C330M05110
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TPZ1C330M05110
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 600 mΩ | |
Length | 11 mm | |
Manufacturer Series | PZ(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 180 mA | |
Series | PZ(16V) | |
Terminal Pitch | 2 mm |
Alternate Parts for TPZ1C330M05110
This table gives cross-reference parts and alternative options found for TPZ1C330M05110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPZ1C330M05110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKME160ETD330ME11M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | TPZ1C330M05110 vs EKME160ETD330ME11M |
LESRA33M16CF35X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | TPZ1C330M05110 vs LESRA33M16CF35X11 |
LESRA33M16TB5X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | TPZ1C330M05110 vs LESRA33M16TB5X11 |
GLZ033M016 | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | TPZ1C330M05110 vs GLZ033M016 |
RJ3-16V330ME3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | TPZ1C330M05110 vs RJ3-16V330ME3#-S1 |
EKME160ETD330ME11N | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | TPZ1C330M05110 vs EKME160ETD330ME11N |
RJ3-16V330ME3# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | TPZ1C330M05110 vs RJ3-16V330ME3# |
EKME160ETD330ME11C | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | TPZ1C330M05110 vs EKME160ETD330ME11C |
NRWA330M16V5X11SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | TPZ1C330M05110 vs NRWA330M16V5X11SP7.5LLF |
RJ4-16V330ME3#-F12 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | TPZ1C330M05110 vs RJ4-16V330ME3#-F12 |