TPV598 vs SD4011 feature comparison

TPV598 TRW Inc

Buy Now Datasheet

SD4011 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRW RF DEVICES DIVISION STMICROELECTRONICS
Package Description , 0.280 INCH, PLASTIC, M122, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Transition Frequency-Nom (fT) 2000 MHz
Base Number Matches 8 1
Rohs Code Yes
Pin Count 4
Additional Feature HIGH EFFICIENCY
Collector Current-Max (IC) 1.59 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 20 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PRPM-F4
JESD-609 Code e4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style POST/STUD MOUNT
Power Dissipation-Max (Abs) 31.8 W
Qualification Status Not Qualified
Terminal Finish GOLD
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare SD4011 with alternatives