SD4011
vs
BLX98
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Package Description
0.280 INCH, PLASTIC, M122, 4 PIN
DISK BUTTON, O-PRDB-F4
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH EFFICIENCY
Collector Current-Max (IC)
1.59 A
2 A
Collector-Base Capacitance-Max
20 pF
30 pF
Collector-Emitter Voltage-Max
20 V
27 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
15
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PRPM-F4
O-PRDB-F4
JESD-609 Code
e4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
DISK BUTTON
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
31.8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
GOLD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
9
HTS Code
8541.29.00.75
Power Dissipation Ambient-Max
21.5 W
Power Gain-Min (Gp)
5 dB
Transition Frequency-Nom (fT)
2500 MHz
Compare SD4011 with alternatives
Compare BLX98 with alternatives