Part Details for SD4011 by STMicroelectronics
Overview of SD4011 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD4011
SD4011 CAD Models
SD4011 Part Data Attributes
|
SD4011
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD4011
STMicroelectronics
UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.280 INCH, PLASTIC, M122, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH EFFICIENCY | |
Collector Current-Max (IC) | 1.59 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRPM-F4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 31.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD4011
This table gives cross-reference parts and alternative options found for SD4011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD4011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPV693 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD4011 vs TPV693 |
BLW34 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | SD4011 vs BLW34 |
BLW98 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | SD4011 vs BLW98 |
BLX98 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | SD4011 vs BLX98 |
933448550112 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC PACKAGE-2, BIP RF Power | NXP Semiconductors | SD4011 vs 933448550112 |
TPV598 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD4011 vs TPV598 |
TPV598 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | SD4011 vs TPV598 |
BLW34 | Trans GP BJT NPN 30V 2.25A 4-Pin CRPM Bulk | New Jersey Semiconductor Products Inc | SD4011 vs BLW34 |
TVU004 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | SD4011 vs TVU004 |