TPSB226M006Y0600
vs
F980J226MMA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
KYOCERA CORP
AVX CORP
Package Description
,
, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Number of Terminals
2
2
Base Number Matches
3
2
Rohs Code
Yes
HTS Code
8532.21.00.50
Samacsys Manufacturer
Kyocera AVX
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
ESR
6000 mΩ
Height
0.8 mm
Leakage Current
0.0014 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
26 mA
Size Code
0603
Surface Mount
YES
Tan Delta
0.2
Terminal Shape
ONE SURFACE
Width
0.85 mm
Compare TPSB226M006Y0600 with alternatives
Compare F980J226MMA with alternatives