TPS92610QPWPRQ1
vs
ILD2035E6327XT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INFINEON TECHNOLOGIES AG
Package Description
HTSSOP-14
TSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-12-17
Samacsys Manufacturer
Texas Instruments
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G14
R-PDSO-G6
JESD-609 Code
e4
Length
5 mm
2.9 mm
Moisture Sensitivity Level
3
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
1
Number of Segments
3
3
Number of Terminals
14
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max
40 V
22 V
Supply Voltage-Min
4.5 V
8 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
1.6 mm
Base Number Matches
1
1
Compare TPS92610QPWPRQ1 with alternatives
Compare ILD2035E6327XT with alternatives