TPS92610QPWPRQ1 vs ILD2035E6327HTSA1 feature comparison

TPS92610QPWPRQ1 Texas Instruments

Buy Now Datasheet

ILD2035E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INFINEON TECHNOLOGIES AG
Package Description HTSSOP-14 TSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-12-17
Samacsys Manufacturer Texas Instruments
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G14 R-PDSO-G6
JESD-609 Code e4
Length 5 mm 2.9 mm
Moisture Sensitivity Level 3
Multiplexed Display Capability NO
Number of Channels 1
Number of Functions 1 1
Number of Segments 3 3
Number of Terminals 14 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max 40 V 22 V
Supply Voltage-Min 4.5 V 8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 1.6 mm
Base Number Matches 1 1

Compare TPS92610QPWPRQ1 with alternatives

Compare ILD2035E6327HTSA1 with alternatives