TPS7H4002HKH/EM
vs
5962R2021001VSC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DEFENSE LOGISTICS AGENCY
Package Description
CFP-20
DFP-20
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-CDFP-F20
R-CDFP-F20
JESD-609 Code
e4
Length
12.7 mm
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
20
20
Output Current-Max
3 A
Output Voltage-Max
5.3 V
Output Voltage-Min
0.804 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
HDFP
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG
FLATPACK
Seated Height-Max
2.416 mm
Supply Current-Max (Isup)
5 mA
5 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1100 kHz
Terminal Finish
Nickel/Gold (Ni/Au)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.37 mm
Base Number Matches
2
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
Temperature Grade
MILITARY
Total Dose
100K Rad(Si) V
Compare TPS7H4002HKH/EM with alternatives
Compare 5962R2021001VSC with alternatives