Part Details for TPS7H4002HKH/EM by Texas Instruments
Overview of TPS7H4002HKH/EM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7H4002HKH/EM | Texas Instruments | Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 20-CFP 25 to 25 |
Price & Stock for TPS7H4002HKH/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS7H4002HKH/EM
|
Mouser Electronics | Switching Voltage Regulators Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 20-CFP 25 to 25 RoHS: Compliant | 8 |
|
$636.8800 / $656.6400 | Buy Now |
Part Details for TPS7H4002HKH/EM
TPS7H4002HKH/EM CAD Models
TPS7H4002HKH/EM Part Data Attributes
|
TPS7H4002HKH/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7H4002HKH/EM
Texas Instruments
Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 20-CFP 25 to 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CFP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 0.804 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Seated Height-Max | 2.416 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.37 mm |
Alternate Parts for TPS7H4002HKH/EM
This table gives cross-reference parts and alternative options found for TPS7H4002HKH/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7H4002HKH/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL7562CUZ-T7 | Intersil Corporation | Check for Price | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, QSOP-16 | TPS7H4002HKH/EM vs EL7562CUZ-T7 |
EL7562CU-T13 | Renesas Electronics Corporation | Check for Price | Switching Regulator | TPS7H4002HKH/EM vs EL7562CU-T13 |
5962R2021001VSC | Defense Logistics Agency | Check for Price | Switching Regulator, 1100kHz Switching Freq-Max, CDFP20, DFP-20 | TPS7H4002HKH/EM vs 5962R2021001VSC |
APW8805QBI-TRG | American Power Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, PDSO10, 3 X 3 MM, GREEN, MO-229VEED-5, TDFN-10 | TPS7H4002HKH/EM vs APW8805QBI-TRG |
EL7562CU-T13 | Intersil Corporation | Check for Price | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | TPS7H4002HKH/EM vs EL7562CU-T13 |
EL7562CUZ-T13 | Intersil Corporation | Check for Price | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, QSOP-16 | TPS7H4002HKH/EM vs EL7562CUZ-T13 |
5962R2021001V9A | Texas Instruments | Check for Price | Radiation-hardened QMLV, 3-V to 5.5-V input, 3-A, synchronous step-down converter 0-XCEPT -55 to 125 | TPS7H4002HKH/EM vs 5962R2021001V9A |
EL7562CU-T7 | Renesas Electronics Corporation | Check for Price | Switching Regulator | TPS7H4002HKH/EM vs EL7562CU-T7 |
EL7562CUZ | Renesas Electronics Corporation | Check for Price | Switching Regulator | TPS7H4002HKH/EM vs EL7562CUZ |