TPS7H4002HKH/EM vs EL7562CUZ-T7 feature comparison

TPS7H4002HKH/EM Texas Instruments

Buy Now Datasheet

EL7562CUZ-T7 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Package Description CFP-20 ROHS COMPLIANT, QSOP-16
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-CDFP-F20 R-PDSO-G16
JESD-609 Code e4 e3
Length 12.7 mm 4.9022 mm
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 20 16
Output Current-Max 3 A 3 A
Output Voltage-Max 5.3 V
Output Voltage-Min 0.804 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code HDFP SSOP
Package Equivalence Code FL20,.3 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG SMALL OUTLINE, SHRINK PITCH
Seated Height-Max 2.416 mm 1.7272 mm
Supply Current-Max (Isup) 5 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Terminal Finish Nickel/Gold (Ni/Au) MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.37 mm 3.9116 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Qualification Status Not Qualified
Temperature Grade COMMERCIAL

Compare TPS7H4002HKH/EM with alternatives

Compare EL7562CUZ-T7 with alternatives