TPS7A1650DGNT vs MPQ2013AGG-5-AEC1 feature comparison

TPS7A1650DGNT Texas Instruments

Buy Now Datasheet

MPQ2013AGG-5-AEC1 Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Part Package Code MSOP
Package Description HTSSOP, TSSOP8,.19 QFN-6
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 1.1 V
Dropout Voltage1-Nom 0.06 V 0.6 V
Input Voltage Absolute-Max 62 V 42 V
Input Voltage-Max 60 V 40 V
Input Voltage-Min 3 V 6 V
JESD-30 Code S-PDSO-G8 S-PDSO-N6
JESD-609 Code e4 e3
Length 3 mm 2 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 5.1 V 5.2 V
Output Voltage1-Min 4.9 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Equivalence Code TSSOP8,.19 SOLCC6,.07,26
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 4%
Width 3 mm 2 mm
Base Number Matches 1 1
Line Regulation-Max 0.09375%
Load Regulation-Max 0.08994%
Screening Level AEC-Q100

Compare TPS7A1650DGNT with alternatives

Compare MPQ2013AGG-5-AEC1 with alternatives