TPS7A1650DGNT
vs
S-1222D50-A6T6S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ABLIC INC
Part Package Code
MSOP
Package Description
HTSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.06 V
0.8 V
Input Voltage Absolute-Max
62 V
30 V
Input Voltage-Max
60 V
28 V
Input Voltage-Min
3 V
5.5 V
JESD-30 Code
S-PDSO-G8
R-XDSO-N6
JESD-609 Code
e4
Length
3 mm
1.8 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
5.1 V
5.05 V
Output Voltage1-Min
4.9 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HTSSOP
HVSON
Package Equivalence Code
TSSOP8,.19
SOLCC6,.08,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
0.33 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
2%
1%
Width
3 mm
1.5 mm
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Line Regulation-Max
0.03375%
Load Regulation-Max
0.03%
Compare TPS7A1650DGNT with alternatives
Compare S-1222D50-A6T6S with alternatives