TPS6285010MQDRLRQ1 vs XPS628501QDRLRQ1 feature comparison

TPS6285010MQDRLRQ1 Texas Instruments

Buy Now Datasheet

XPS628501QDRLRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-583, 8 PIN VSOF, FL8,.04,20
Reach Compliance Code compliant compliant
Date Of Intro 2020-11-14 2020-06-11
kg CO2e/kg 12.04
Average Weight (mg) 14.45
CO2e (mg) 173.978
Samacsys Description Switching Voltage Regulators 2.7-V to 6-V, 1-A automotive step-down converter in SOT583 package
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-12-03 06:28:18
Total Weight 8.898855
Category CO2 Kg 12.04 12.04
CO2 107.14221419999998
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2017-07-07
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.01
Qualifications AEC-Q100 AEC-Q100
Additional Feature PFM CONTROL ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-F8 R-PDSO-F8
JESD-609 Code e3
Length 2.1 mm 2.1 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 1.818 V 5.5 V
Output Voltage-Min 1.782 V 0.6 V
Output Voltage-Nom 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSOF
Package Equivalence Code FL8,.06,20 FL8,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 4000 kHz 4000 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage-Nom (Vsup) 5 V

Compare TPS6285010MQDRLRQ1 with alternatives

Compare XPS628501QDRLRQ1 with alternatives