Part Details for XPS628501QDRLRQ1 by Texas Instruments
Overview of XPS628501QDRLRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPS628501QDRLRQ1
XPS628501QDRLRQ1 CAD Models
XPS628501QDRLRQ1 Part Data Attributes
|
XPS628501QDRLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XPS628501QDRLRQ1
Texas Instruments
2.7-V to 6-V, 1-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSOF, FL8,.04,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-11 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for XPS628501QDRLRQ1
This table gives cross-reference parts and alternative options found for XPS628501QDRLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPS628501QDRLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS628501DRLR | Texas Instruments | Check for Price | 2.7V-to-6V 1A adjustable-frequency step-down converter in SOT-583 package 8-SOT-5X3 -40 to 150 | XPS628501QDRLRQ1 vs TPS628501DRLR |
TPS628501QDRLRQ1 | Texas Instruments | Check for Price | Automotive 2.7V-to-6V 1A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | XPS628501QDRLRQ1 vs TPS628501QDRLRQ1 |
MAX17624ATA+T | Analog Devices Inc | Check for Price | 2.9V to 5.5V,1A, Synchronous Step-Down Converter with Integrated MOSFETs, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | XPS628501QDRLRQ1 vs MAX17624ATA+T |
XCL206A183CR-G | Torex Semiconductor LTD | $1.9868 | Switching Regulator, 0.6A, PACKAGE-8 | XPS628501QDRLRQ1 vs XCL206A183CR-G |
TPS62811MWRWYR | Texas Instruments | Check for Price | 2.75-V to 6-V, 1-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | XPS628501QDRLRQ1 vs TPS62811MWRWYR |
TPS628112MQWRWYRQ1 | Texas Instruments | Check for Price | Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | XPS628501QDRLRQ1 vs TPS628112MQWRWYRQ1 |
TPS628113HQWRWYRQ1 | Texas Instruments | Check for Price | Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | XPS628501QDRLRQ1 vs TPS628113HQWRWYRQ1 |
MAX17624ATA+ | Analog Devices Inc | Check for Price | 2.9V to 5.5V,1A, Synchronous Step-Down Converter with Integrated MOSFETs, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | XPS628501QDRLRQ1 vs MAX17624ATA+ |
XCL206G183CR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 0.6A, PACKAGE-8 | XPS628501QDRLRQ1 vs XCL206G183CR-G |
TPS6285010MQDRLRQ1 | Texas Instruments | Check for Price | Automotive 2.7V-to-6V 1A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | XPS628501QDRLRQ1 vs TPS6285010MQDRLRQ1 |