XPS628501QDRLRQ1
vs
TPS6285010MQDYCRQ1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VSOF, FL8,.04,20
SOT-583, 8 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-06-11
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-F8
R-PDSO-F8
Length
2.1 mm
2.1 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5.5 V
1.818 V
Output Voltage-Min
0.6 V
1.782 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
VSOF
Package Equivalence Code
FL8,.04,20
FL8,.06,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.6 mm
0.6 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
4000 kHz
4000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
PFM CONTROL ALSO POSSIBLE
JESD-609 Code
e3
Moisture Sensitivity Level
2
Output Voltage-Nom
1.8 V
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin (Sn)
Compare XPS628501QDRLRQ1 with alternatives
Compare TPS6285010MQDYCRQ1 with alternatives