TPS62650TYFFRQ1
vs
FAN53611AUC115X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Package Description
DSBGA-9
WLCSP-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 1.4375V
ALSO REQUIRE PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
2.3 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
S-XBGA-B9
R-PBGA-B6
JESD-609 Code
e1
e1
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
9
6
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.8 A
1 A
Output Voltage-Max
1.4375 V
Output Voltage-Min
0.75 V
Output Voltage-Nom
1.05 V
1.15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
0.625 mm
0.625 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
6600 kHz
6600 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Part Package Code
WLCSP-6
Manufacturer Package Code
567RQ
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Length
1.16 mm
Package Equivalence Code
BGA6,2X3,16
Qualification Status
Not Qualified
Width
0.86 mm
Compare TPS62650TYFFRQ1 with alternatives
Compare FAN53611AUC115X with alternatives