TPS62650TYFFRQ1
vs
TPS62650YFFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DSBGA-9
GREEN, DSBGA-9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 1.4375V
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 1.4375V; ALSO OPEARETS AT 1.2V; PFM CNTRL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
2.3 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
S-XBGA-B9
S-XBGA-B9
JESD-609 Code
e1
e1
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.8 A
0.8 A
Output Voltage-Max
1.4375 V
1.4375 V
Output Voltage-Min
0.75 V
0.75 V
Output Voltage-Nom
1.05 V
1.05 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
0.625 mm
0.625 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
6600 kHz
6600 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
9
Samacsys Manufacturer
Texas Instruments
Length
1.505 mm
Qualification Status
Not Qualified
Width
1.505 mm