TPS62153AQRGTTQ1
vs
MAX16903SAUE33/V+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
QFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5 V
Output Voltage-Min
5 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2500 kHz
2275 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
Base Number Matches
1
2
Part Package Code
16-TSSOP_4.4_EP-4.4_MM
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4_EP-4.4_MM
Date Of Intro
2010-08-06
Control Mode
CURRENT-MODE
Package Equivalence Code
TSSOP16,.25
Qualification Status
Not Qualified
Technology
BICMOS
Compare TPS62153AQRGTTQ1 with alternatives
Compare MAX16903SAUE33/V+T with alternatives