TPS62153AQRGTTQ1 vs LM536013QDSXTQ1 feature comparison

TPS62153AQRGTTQ1 Texas Instruments

Buy Now Datasheet

LM536013QDSXTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QFN-16 WSON-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 42 V
Input Voltage-Min 3 V 3.5 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code S-PQCC-N16 S-PDSO-N10
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 10
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 5 V 6 V
Output Voltage-Min 5 V 3.2 V
Output Voltage-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Control Mode CURRENT-MODE

Compare TPS62153AQRGTTQ1 with alternatives

Compare LM536013QDSXTQ1 with alternatives