MAX16903SAUE33/V+T vs LM536013QDSXTQ1 feature comparison

MAX16903SAUE33/V+T Maxim Integrated Products

Buy Now Datasheet

LM536013QDSXTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Control Mode CURRENT-MODE CURRENT-MODE
JESD-30 Code R-PDSO-G16 S-PDSO-N10
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 2
Number of Terminals 16 10
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount YES YES
Switching Frequency-Max 2275 kHz 2400 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Package Description WSON-10
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 3.5 V
Input Voltage-Nom 13.5 V
Length 3 mm
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 6 V
Output Voltage-Min 3.2 V
Output Voltage-Nom 3.3 V
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Switcher Configuration BUCK
Width 3 mm

Compare MAX16903SAUE33/V+T with alternatives

Compare LM536013QDSXTQ1 with alternatives