TPS61161DRVTG4 vs LM3530UMX-40B feature comparison

TPS61161DRVTG4 Texas Instruments

Buy Now Datasheet

LM3530UMX-40B Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 898911
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description HVSON, SOLCC6,.08,25 DSBGA-12
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 12.15 6.8
CO2e (mg) 139.725 78.2
Samacsys Description LED DRVR 10Segment 3.3V/5V/9V/12V/15V 6-Pin WSON EP T/R
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 9.310281
Category CO2 Kg 11.5 11.5
CO2 107.0682315
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-N6 R-PBGA-B12
JESD-609 Code e4
Length 2 mm 1.61 mm
Moisture Sensitivity Level 2
Multiplexed Display Capability NO
Number of Channels 1
Number of Functions 1 1
Number of Segments 1 10
Number of Terminals 6 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Equivalence Code SOLCC6,.08,25 BGA12,3X4,16
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.675 mm
Supply Current-Max 1.8 mA
Supply Voltage-Max 18 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD BALL
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 1.21 mm
fmax-Min 0.6 MHz
Base Number Matches 1 1
Data Input Mode SERIAL

Compare TPS61161DRVTG4 with alternatives

Compare LM3530UMX-40B with alternatives