LM3530UMX-40B vs LM3530UME-25A/NOPB feature comparison

LM3530UMX-40B Texas Instruments

Buy Now Datasheet

LM3530UME-25A/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-12 DSBGA-12
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PBGA-B12 R-PBGA-B12
Length 1.61 mm 1.61 mm
Number of Functions 1 1
Number of Segments 10 10
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA12,3X4,16 BGA12,3X4,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 0.675 mm 0.675 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 1.21 mm 1.21 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
JESD-609 Code e1
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Channels 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Technology CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 0.5 MHz

Compare LM3530UMX-40B with alternatives

Compare LM3530UME-25A/NOPB with alternatives