TPS60400QDBVRQ1
vs
TPS60400DBV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
GREEN, PLASTIC, SOT-23, 5 PIN
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
5.25 V
|
5.25 V
|
Input Voltage-Min |
1.8 V
|
1.8 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.06 A
|
0.06 A
|
Output Voltage-Max |
-5.25 V
|
-5.5 V
|
Output Voltage-Min |
-1.8 V
|
-1.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
250 kHz
|
300 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
5
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
|
|
|
Compare TPS60400QDBVRQ1 with alternatives
Compare TPS60400DBV with alternatives