TPS60400DBV vs LTC660CN8#PBF feature comparison

TPS60400DBV Texas Instruments

Buy Now Datasheet

LTC660CN8#PBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOT-23 DIP
Package Description LSSOP, TSOP5/6,.11,37 0.300 INCH, PLASTIC, DIP-8
Pin Count 5 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.25 V 5.5 V
Input Voltage-Min 1.8 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 R-PDIP-T8
Length 2.9 mm
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.06 A 0.1 A
Output Voltage-Max -5.5 V
Output Voltage-Min -1.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP DIP
Package Equivalence Code TSOP5/6,.11,37 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 3.937 mm
Surface Mount YES NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 300 kHz 45 kHz
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.6 mm 7.62 mm
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code N
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 3 mA
Technology CMOS
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS60400DBV with alternatives

Compare LTC660CN8#PBF with alternatives