TPS54361DPRR vs MAX17544ATP+ feature comparison

TPS54361DPRR Texas Instruments

Buy Now Datasheet

MAX17544ATP+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description WSON-10 HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 58.8V ALSO OPERATES IN PFM MODE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code S-PDSO-N10 S-XQCC-N20
JESD-609 Code e4 e3
Length 4 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 5.85 A
Output Voltage-Max 59 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVQCCN
Package Equivalence Code SOLCC10,.16,32
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2450 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 5 mm
Base Number Matches 1 2
Technology BICMOS

Compare TPS54361DPRR with alternatives

Compare MAX17544ATP+ with alternatives