MAX17544ATP+ vs MPM3515GQVE-AEC1-Z feature comparison

MAX17544ATP+ Maxim Integrated Products

Buy Now Datasheet

MPM3515GQVE-AEC1-Z Monolithic Power Systems

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MONOLITHIC POWER SYSTEMS INC
Package Description HVQCCN, QFN-17
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN PFM MODE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 36 V
Input Voltage-Min 4.5 V 4 V
Input Voltage-Nom 24 V 12 V
JESD-30 Code S-XQCC-N20 R-XXMA-N17
JESD-609 Code e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 20 17
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.85 A 5.5 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN XMA
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 1.65 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2450 kHz 2600 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 3 mm
Base Number Matches 2 1
Factory Lead Time 28 Weeks
Samacsys Manufacturer Monolithic Power Systems (MPS)
Output Voltage-Max 30.6 V
Output Voltage-Min 0.8 V
Screening Level AEC-Q100
Supply Current-Max (Isup) 0.8 mA

Compare MAX17544ATP+ with alternatives

Compare MPM3515GQVE-AEC1-Z with alternatives