MAX17544ATP+
vs
MPM3515GQV-AEC1-Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
HVQCCN,
|
QFN-17
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES IN PFM MODE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
42 V
|
36 V
|
Input Voltage-Min |
4.5 V
|
4 V
|
Input Voltage-Nom |
24 V
|
12 V
|
JESD-30 Code |
S-XQCC-N20
|
R-XXMA-N17
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
17
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
5.85 A
|
5.5 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.8 mm
|
1.65 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2450 kHz
|
2600 kHz
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Monolithic Power Systems (MPS)
|
Output Voltage-Max |
|
30.6 V
|
Output Voltage-Min |
|
0.8 V
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max (Isup) |
|
0.8 mA
|
|
|
|
Compare MAX17544ATP+ with alternatives
Compare MPM3515GQV-AEC1-Z with alternatives