TPS3779BDRYR vs UPD301CT-I/KYX feature comparison

TPS3779BDRYR Texas Instruments

Buy Now Datasheet

UPD301CT-I/KYX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SON-6 VQFN-40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE DETECTOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-N6 S-PQCC-N40
JESD-609 Code e4
Length 1.45 mm 6 mm
Moisture Sensitivity Level 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 6 40
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVQCCN
Package Equivalence Code SOLCC6,.04,20 LCC40,.24SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.6 mm 0.9 mm
Supply Current-Max (Isup) 0.0065 mA 23.84 mA
Supply Voltage-Max (Vsup) 6.5 V 3.63 V
Supply Voltage-Min (Vsup) 1.5 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Threshold Voltage-Nom +1.134V +1.58V
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm 6 mm
Base Number Matches 1 1
Date Of Intro 2020-04-13
Samacsys Manufacturer Microchip

Compare TPS3779BDRYR with alternatives

Compare UPD301CT-I/KYX with alternatives