Part Details for TPS3779BDRYR by Texas Instruments
Overview of TPS3779BDRYR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS3779BDRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3779BDRYR-296-ND
|
DigiKey | TPS3779 - LOW POWER, DUAL VOLTAG Min Qty: 367 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.8200 | Buy Now |
DISTI #
296-42385-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7738 / $1.7900 | Buy Now |
DISTI #
595-TPS3779BDRYR
|
Mouser Electronics | Supervisory Circuits Push-pull, low-power, dual-voltage detector in a small uSON package 6-SON -40 to 125 RoHS: Compliant | 1720 |
|
$0.7140 / $1.6900 | Buy Now |
DISTI #
J56:1989_08939168
|
Arrow Electronics | Processor Supervisor Adj/Adj 2 Active Low/Push-Pull 6-Pin USON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2251 | Europe - 5000 |
|
$0.6888 / $0.7197 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 4995 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.8421 / $2.2456 | Buy Now | |
|
Rochester Electronics | TPS3779 - Low Power, Dual Voltage Detector RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.7016 / $0.8254 | Buy Now |
|
Ameya Holding Limited | IC VOLT DETECTOR 2CH LOP 6SON | 85524 |
|
RFQ |
Part Details for TPS3779BDRYR
TPS3779BDRYR CAD Models
TPS3779BDRYR Part Data Attributes
|
TPS3779BDRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3779BDRYR
Texas Instruments
Push-pull, low-power, dual-voltage detector in a small µSON package 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.134V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3779BDRYR
This table gives cross-reference parts and alternative options found for TPS3779BDRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3779BDRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6453UT17S-T | Power Supply Support Circuit, Adjustable, 2 Channel, +1.67VV, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | TPS3779BDRYR vs MAX6453UT17S-T |
TPS3779BDBVT | Push-pull, low-power, dual-voltage detector in a small µSON package 6-SOT-23 -40 to 125 | Texas Instruments | TPS3779BDRYR vs TPS3779BDBVT |
UPD301CT-I/KYX | Bus Controller | Microchip Technology Inc | TPS3779BDRYR vs UPD301CT-I/KYX |
UPD301CT/KYX | Bus Controller | Microchip Technology Inc | TPS3779BDRYR vs UPD301CT/KYX |
MAX6762TAAAD0+ | Power Supply Support Circuit, TDFN-8 | Maxim Integrated Products | TPS3779BDRYR vs MAX6762TAAAD0+ |
MAX6453UT17S+T | Power Supply Support Circuit, Adjustable, 2 Channel, +1.665VV, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | TPS3779BDRYR vs MAX6453UT17S+T |
TPS3779BDBVR | Push-pull, low-power, dual-voltage detector in a small µSON package 6-SOT-23 -40 to 125 | Texas Instruments | TPS3779BDRYR vs TPS3779BDBVR |
UPD301C-I/KYXVAO | Bus Controller | Microchip Technology Inc | TPS3779BDRYR vs UPD301C-I/KYXVAO |
TPS3779BQDBVRQ1 | Automotive, push-pull, dual-channel, low-power, high-accuracy voltage detector 6-SOT-23 -40 to 125 | Texas Instruments | TPS3779BDRYR vs TPS3779BQDBVRQ1 |