TPS3779BDRYR
vs
MAX6762TAAAD0+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
SON-6
HVSON, SOLCC8,.12,25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE DETECTOR
WINDOW VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-N6
S-XDSO-N8
JESD-609 Code
e4
e3
Length
1.45 mm
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSON
HVSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC8,.12,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
0.8 mm
Supply Current-Max (Isup)
0.0065 mA
0.03 mA
Supply Voltage-Max (Vsup)
6.5 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
1.4 V
Supply Voltage-Nom (Vsup)
3.3 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+1.134V
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
3 mm
Base Number Matches
1
1
Part Package Code
SON
Pin Count
8
Technology
BICMOS
Compare TPS3779BDRYR with alternatives
Compare MAX6762TAAAD0+T with alternatives