TPS3307-18MFKB
vs
LTC2911HTS8-2#TRM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
QLCC
TSSOP
Package Description
QCCN, LCC20,.35SQ
VSSOP,
Pin Count
20
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR
JESD-30 Code
S-CQCC-N20
R-PDSO-G8
JESD-609 Code
e0
e0
Length
8.89 mm
2.9 mm
Number of Channels
3
3
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
VSSOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
1 mm
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Threshold Voltage-Nom
+2.93V
+3.086V
Width
8.89 mm
1.625 mm
Base Number Matches
1
2
Additional Feature
RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V
Compare TPS3307-18MFKB with alternatives