Part Details for TPS3307-18MFKB by Texas Instruments
Overview of TPS3307-18MFKB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS3307-18MFKB
TPS3307-18MFKB CAD Models
TPS3307-18MFKB Part Data Attributes
|
TPS3307-18MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3307-18MFKB
Texas Instruments
Triple Processor Supervisors 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.93V | |
Width | 8.89 mm |
Alternate Parts for TPS3307-18MFKB
This table gives cross-reference parts and alternative options found for TPS3307-18MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3307-18MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3307-18DR | Texas Instruments | $2.3896 | Triple-processor voltage supervisor 8-SOIC -40 to 85 | TPS3307-18MFKB vs TPS3307-18DR |
LTC2911CTS8-2#TRMPBF | Linear Technology | Check for Price | LTC2911 - Precision Triple Supply Monitor with Power-Fail Comparator; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | TPS3307-18MFKB vs LTC2911CTS8-2#TRMPBF |
LTC2911CTS8-2#TR | Linear Technology | Check for Price | IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | TPS3307-18MFKB vs LTC2911CTS8-2#TR |
LTC2911HTS8-2#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | TPS3307-18MFKB vs LTC2911HTS8-2#TRMPBF |
TPS3307-18MJGB | Texas Instruments | Check for Price | Triple Processor Supervisors 8-CDIP -55 to 125 | TPS3307-18MFKB vs TPS3307-18MJGB |
LTC2911CTS8-2#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | TPS3307-18MFKB vs LTC2911CTS8-2#TR |
5962-9959101QPX | Texas Instruments | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 | TPS3307-18MFKB vs 5962-9959101QPX |
LTC2911CTS8-2#TRPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | TPS3307-18MFKB vs LTC2911CTS8-2#TRPBF |
LTC2911CTS8-2#TRM | Linear Technology | Check for Price | IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | TPS3307-18MFKB vs LTC2911CTS8-2#TRM |
LTC2911CTS8-2#TRMPBF | Analog Devices Inc | Check for Price | Precision Triple Supply Monitor with Power-Fail Comparator | TPS3307-18MFKB vs LTC2911CTS8-2#TRMPBF |