TPS3307-18MFKB vs LTC2911ITS8-2#TRMPBF feature comparison

TPS3307-18MFKB Texas Instruments

Buy Now Datasheet

LTC2911ITS8-2#TRMPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ TSOT-23, 8 PIN
Pin Count 20 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code S-CQCC-N20 R-PDSO-G8
JESD-609 Code e0 e3
Length 8.89 mm 2.9 mm
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC20,.35SQ TSSOP8,.1
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2.03 mm 1 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Threshold Voltage-Nom +2.93V +3.086V
Width 8.89 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code 05-08-1637
Additional Feature RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS3307-18MFKB with alternatives

Compare LTC2911ITS8-2#TRMPBF with alternatives