TPS27S100BRRKR
vs
MAX14912AKN+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
HQCCN,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-09-14
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-XQCC-N16
S-XQCC-N56
JESD-609 Code
e4
e3
Moisture Sensitivity Level
1
3
Number of Channels
1
Number of Functions
1
1
Number of Terminals
16
56
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SINK
SOURCE AND SINK
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HQCCN
HVQCCN
Package Equivalence Code
LCC16(UNSPEC)
LCC56,.31SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Supply Voltage-Max
40 V
36 V
Supply Voltage-Min
4 V
10.5 V
Supply Voltage-Nom
24 V
24 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
50 µs
0.7 µs
Turn-on Time
80 µs
0.7 µs
Base Number Matches
1
1
Driver Number of Bits
8
Length
8 mm
Output Peak Current Limit-Nom
0.87 A
Seated Height-Max
0.9 mm
Supply Current-Max
25 mA
Technology
BICMOS
Terminal Pitch
0.5 mm
Width
8 mm
Compare TPS27S100BRRKR with alternatives
Compare MAX14912AKN+T with alternatives