TPS27S100BRRKR vs MAX14912AKN+ feature comparison

TPS27S100BRRKR Texas Instruments

Buy Now Datasheet

MAX14912AKN+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description HQCCN, QFN-56
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-09-14 2016-09-27
Samacsys Manufacturer Texas Instruments Analog Devices
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE OVER CURRENT; THERMAL; TRANSIENT
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-XQCC-N16 S-PQCC-N56
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 3
Number of Channels 1
Number of Functions 1 1
Number of Terminals 16 56
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SOURCE AND SINK
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HQCCN HVQCCN
Package Equivalence Code LCC16(UNSPEC) LCC56,.31SQ,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Supply Voltage-Max 40 V 5.5 V
Supply Voltage-Min 4 V 1.6 V
Supply Voltage-Nom 24 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 50 µs 0.7 µs
Turn-on Time 80 µs 0.7 µs
Base Number Matches 1 2
Part Package Code 56-LFCSP-8X8X0.85
Pin Count 56
Manufacturer Package Code 56-LFCSP-8X8X0.85
Driver Number of Bits 8
Length 8 mm
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.87 A
Seated Height-Max 0.9 mm
Supply Current-Max 25 mA
Supply Voltage1-Max 36 V
Supply Voltage1-Min 10 V
Supply Voltage1-Nom 24 V
Terminal Pitch 0.5 mm
Width 8 mm

Compare TPS27S100BRRKR with alternatives

Compare MAX14912AKN+ with alternatives