TPIC6C596D vs AM2804XX feature comparison

TPIC6C596D Texas Instruments

Buy Now Datasheet

AM2804XX AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code SOIC DIE
Package Description SOIC-16 DIE,
Pin Count 16 12
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction RIGHT RIGHT
Family 6C AM28
JESD-30 Code R-PDSO-G16 R-XUUC-N12
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 30 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup 10000000 Hz
Moisture Sensitivity Level 1
Number of Bits 8 1024
Number of Functions 8 1
Number of Terminals 16 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP16,.25 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm
fmax-Min 10 MHz 5 MHz
Base Number Matches 1 1
Propagation Delay (tpd) 90 ns

Compare TPIC6C596D with alternatives

Compare AM2804XX with alternatives