TPIC6C596D
vs
N8276A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SIGNETICS CORP
Part Package Code
SOIC
Package Description
SOIC-16
,
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
RIGHT
Family
6C
82
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
30 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup
10000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
8
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
AUTOMOTIVE
COMMERCIAL EXTENDED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
fmax-Min
10 MHz
20 MHz
Base Number Matches
1
3
Power Supply Current-Max (ICC)
65 mA
Propagation Delay (tpd)
33 ns
Compare TPIC6C596D with alternatives
Compare N8276A with alternatives