TPD6E001RSFRG4 vs CM1224-02SR feature comparison

TPD6E001RSFRG4 Texas Instruments

Buy Now Datasheet

CM1224-02SR California Micro Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC CALIFORNIA MICRO DEVICES CORP
Part Package Code QFN SOT-143
Package Description S-PQFP-N12 SOT-143, 4 PIN
Pin Count 12 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Texas Instruments
Breakdown Voltage-Min 11 V
Clamping Voltage-Max 105.5 V 10 V
Configuration SINGLE COMPLEX
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MO-220WGGB
JESD-30 Code S-PQFP-N12 R-PDSO-F4
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Elements 1 4
Number of Terminals 12 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD FLAT
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Power Dissipation-Max 0.225 W

Compare TPD6E001RSFRG4 with alternatives

Compare CM1224-02SR with alternatives