TPD6E001RSFRG4
vs
BZX384-C5V1-Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Part Package Code
QFN
Package Description
S-PQFP-N12
SC-76, SOD-323, 2 PIN
Pin Count
12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Texas Instruments
Breakdown Voltage-Min
11 V
Clamping Voltage-Max
105.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
ZENER DIODE
JEDEC-95 Code
MO-220WGGB
JESD-30 Code
S-PQFP-N12
R-PDSO-G2
JESD-609 Code
e4
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
12
2
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Dynamic Impedance-Max
60 Ω
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
5.1 V
Reverse Current-Max
2 µA
Reverse Test Voltage
2 V
Voltage Temp Coeff-Max
1.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Compare TPD6E001RSFRG4 with alternatives
Compare BZX384-C5V1-Q with alternatives