TPD6E001RSFRG4 vs TSZL52C5V1 feature comparison

TPD6E001RSFRG4 Texas Instruments

Buy Now Datasheet

TSZL52C5V1 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 898111
Ihs Manufacturer TEXAS INSTRUMENTS INC TAIWAN SEMICONDUCTOR CO LTD
Part Package Code QFN
Package Description S-PQFP-N12 R-PDSO-N2
Pin Count 12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.54
Average Weight (mg) 32.05
CO2e (mg) 273.707
Samacsys Description ESD Suppressors / TVS Diodes Lo-Cap 6Ch +/-15-kV ESD Prot Array
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 8.54 8.7
Compliance Temperature Grade Industrial: -40C to +85C Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-07-16 2019-01-15
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.10
Breakdown Voltage-Min 11 V
Clamping Voltage-Max 105.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE ZENER DIODE
JEDEC-95 Code MO-220WGGB
JESD-30 Code S-PQFP-N12 R-PDSO-N2
JESD-609 Code e4 e4
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 12 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish NICKEL PALLADIUM GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 5.1 V
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare TPD6E001RSFRG4 with alternatives

Compare TSZL52C5V1 with alternatives