TPD4E001DRLR vs HSP062-2M6 feature comparison

TPD4E001DRLR Texas Instruments

Buy Now Datasheet

HSP062-2M6 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description 1.60 X 1.60 MM, GREEN, PLASTIC PACKAGE-6 QFN-6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Samacsys Manufacturer Texas Instruments STMicroelectronics
Breakdown Voltage-Min 11 V 6 V
Clamping Voltage-Max 25 V 18 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MO-178AB
JESD-30 Code S-PDSO-F6 R-PDSO-N6
JESD-609 Code e4
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 100 W
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-5 IEC61000-4-2
Rep Pk Reverse Voltage-Max 5.5 V 3 V
Reverse Current-Max 0.001 µA 0.1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Additional Feature ULTRA LOW CAPACITANCE
Reverse Test Voltage 3 V

Compare TPD4E001DRLR with alternatives

Compare HSP062-2M6 with alternatives