-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-line ESD protection for high speed lines
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6363
|
Newark | Protection |Stmicroelectronics HSP062-2M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12962-1-ND
|
DigiKey | TVS DIODE 3VWM 18VC 6UQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5628 In Stock |
|
$0.1318 / $0.4700 | Buy Now |
DISTI #
HSP062-2M6
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin UQFN T/R - Tape and Reel (Alt: HSP062-2M6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 | Buy Now |
DISTI #
511-HSP062-2M6
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2-Line ESD Prot 4.6 GHz 0.6pF 100nA RoHS: Compliant | 314 |
|
$0.1310 / $0.4300 | Buy Now |
DISTI #
V79:2366_17780440
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3V 6-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1705 | Americas - 2 |
|
$0.2046 | Buy Now |
|
STMicroelectronics | 2-line ESD protection for high speed lines RoHS: Compliant Min Qty: 1 | 314 |
|
$0.2100 / $0.4200 | Buy Now |
|
Future Electronics | HSP062-2 Series 2 Channel 6 V ESD Protection for High Speed Lines - UQFN-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | HSP062-2 Series 2 Channel 6 V ESD Protection for High Speed Lines - UQFN-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | HSP062-2 Series 2 Channel 6 V ESD Protection for High Speed Lines - UQFN-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1400 | Buy Now |
DISTI #
HSP062-2M6
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin UQFN T/R - Tape and Reel (Alt: HSP062-2M6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSP062-2M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HSP062-2M6
STMicroelectronics
2-line ESD protection for high speed lines
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for HSP062-2M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP062-2M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT10RE3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | HSP062-2M6 vs UPT10RE3 |
UPT10E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | HSP062-2M6 vs UPT10E3/TR7 |
UPT10RTR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | HSP062-2M6 vs UPT10RTR13 |
TPD4E001DRLR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-5X3 -40 to 85 | Texas Instruments | HSP062-2M6 vs TPD4E001DRLR |
TPD2E001DRLRG4 | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | Texas Instruments | HSP062-2M6 vs TPD2E001DRLRG4 |
TPD4E001DCKR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SC70 -40 to 85 | Texas Instruments | HSP062-2M6 vs TPD4E001DCKR |
TPD3E001DRY | UNIDIRECTIONAL, SILICON, TVS DIODE | Texas Instruments | HSP062-2M6 vs TPD3E001DRY |
UPT10E3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | HSP062-2M6 vs UPT10E3 |
UPT10TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | HSP062-2M6 vs UPT10TR13 |
TPD2E001DRSR | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | HSP062-2M6 vs TPD2E001DRSR |