TPD4E001DRLR
vs
UPT10R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROSEMI CORP
Package Description
1.60 X 1.60 MM, GREEN, PLASTIC PACKAGE-6
Pin Count
6
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.50
Samacsys Manufacturer
Texas Instruments
Breakdown Voltage-Min
11 V
Clamping Voltage-Max
25 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MO-178AB
JESD-30 Code
S-PDSO-F6
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100 W
Number of Elements
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
5.5 V
Reverse Current-Max
0.001 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
Part Package Code
DO-216AA
Compare TPD4E001DRLR with alternatives
Compare UPT10R with alternatives