TPA6130A2YZHT vs BH3868BFS feature comparison

TPA6130A2YZHT Texas Instruments

Buy Now Datasheet

BH3868BFS ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Part Package Code BGA SSOP
Package Description DSBGA-16 SSOP, SOP32,.3,32
Pin Count 16 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type VOLUME CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 1% 0.01%
JESD-30 Code S-XBGA-B16 R-PDSO-G32
JESD-609 Code e1 e3/e2
Length 2.29 mm 13.6 mm
Moisture Sensitivity Level 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 16 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.138 W
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA SSOP
Package Equivalence Code BGA16,4X4,20 SOP32,.3,32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.625 mm 1.9 mm
Supply Current-Max 6 mA 45 mA
Supply Voltage-Max (Vsup) 5.5 V 9.5 V
Supply Voltage-Min (Vsup) 2.5 V 7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN/TIN COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Width 2.29 mm 5.4 mm
Base Number Matches 1 3
Channel Separation 80 dB
Number of Bands 2
Technology BICMOS

Compare TPA6130A2YZHT with alternatives

Compare BH3868BFS with alternatives