BH3868BFS vs TPA6130A2YZHR feature comparison

BH3868BFS ROHM Semiconductor

Buy Now Datasheet

TPA6130A2YZHR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Part Package Code SSOP BGA
Package Description SSOP, SOP32,.3,32 DSBGA-16
Pin Count 32 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Channel Separation 80 dB
Consumer IC Type TONE CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.01% 1%
JESD-30 Code R-PDSO-G32 S-XBGA-B16
JESD-609 Code e3/e2 e1
Length 13.6 mm 2.29 mm
Number of Bands 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP VFBGA
Package Equivalence Code SOP32,.3,32 BGA16,4X4,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 0.625 mm
Supply Current-Max 45 mA 6 mA
Supply Voltage-Max (Vsup) 9.5 V 5.5 V
Supply Voltage-Min (Vsup) 7 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN/TIN COPPER TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 30
Width 5.4 mm 2.29 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Output Power-Nom 0.138 W

Compare BH3868BFS with alternatives

Compare TPA6130A2YZHR with alternatives