TPA2000D1GQC vs MAX9700BEBC+ feature comparison

TPA2000D1GQC Texas Instruments

Buy Now Datasheet

MAX9700BEBC+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description VFBGA, BGA48,7X7,20 VFBGA,
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 6 dB 12 dB
Harmonic Distortion 1%
JESD-30 Code S-PBGA-B48 R-PBGA-B12
Length 4 mm 2.02 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 48 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2 W 1.6 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA48,7X7,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.67 mm
Supply Current-Max 6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 4 mm 1.54 mm
Base Number Matches 2 4
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare TPA2000D1GQC with alternatives

Compare MAX9700BEBC+ with alternatives