MAX9700BEBC+
vs
TPA2001D1GQCR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
VFBGA, BGA48,7X7,20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
12 dB
6 dB
JESD-30 Code
R-PBGA-B12
S-PBGA-B48
JESD-609 Code
e1
Length
2.02 mm
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
12
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.6 W
1 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.67 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.7 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.54 mm
4 mm
Base Number Matches
2
1
Part Package Code
BGA
Pin Count
48
Harmonic Distortion
1%
Package Equivalence Code
BGA48,7X7,20
Qualification Status
Not Qualified
Supply Current-Max
6 mA
Compare MAX9700BEBC+ with alternatives
Compare TPA2001D1GQCR with alternatives